What’s new: Find the right parts faster with our redesigned experience

Learn more

ifm Electronic IGS205

Cylindrical, Inductive Proximity Sensor, 18 mm Dia., Brass, M12, 3 Wires, Unshielded
$ 63.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ifm Electronic IGS205.

TME

Datasheet3 pages1 year ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.83%

CAD Models

Download ifm Electronic IGS205 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Proximity Sensor 2 mm 10-32V DC 3-Wire DC Stainless Steel M12x1 4-pin 8 mm
Proximity Sensor 4 mm 10-32V DC 3-Wire DC Stainless Steel M12x1 4-pin 12 mm
Omron Automation E2A-M12KS04-M1-C2 Proximity Sensor, M12 SHLD,NPB,4MM,NPN,NC,M12 CON
Barrel Inductive Proximity Sensor 2 mm Detection Range; IP67
Proximity Sensor; M12LNG; UNSH; NPB; 8MM; NPN; NO; 5M
PROXIMITY SENSOR, M12LNG, UNSH, NPB,8MM, NPN, NC, M12

Descriptions

Descriptions of ifm Electronic IGS205 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 18 mm Dia., Brass, M12, 3 Wires, Unshielded
INDUCTIVE SENSOR, 12 MM RANGE, M18 NON-FLUSH, PNP-NO, 10-30 VDC, IGS SERIES
Inductive Sensor 12mm PNP, Make Contact (NO) 100mA
IFM efe100 IGB3012-BPKG/M/US-104-DPS - IGS205
SENSOR PROX INDUCTIVE 12MM CYL

Manufacturer Aliases

ifm Electronic has several brands around the world that distributors may use as alternate names. ifm Electronic may also be known as the following names:

  • IFM
  • ifm efector inc
  • IFM EFECTOR
  • EFECTOR
  • IFM Electronics
  • IFM EFFECTOR
  • IFM ELECTRONIC GMBH
  • IFM (IFM Electronic)
  • AIROHA TECHNOLOGY CORP