What’s new: Find the right parts faster with our redesigned experience

Learn more

ifm Electronic IFS206

IFM IFS206 Inductive Proximity Sensor 4mm Flush 3-Wire NC
$ 95.935
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ifm Electronic IFS206.

TME

Datasheet3 pages1 year ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download ifm Electronic IFS206 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

INDUCTIVE PROXIMITY SENSOR, M8 SHLD, SS, 2MM, NPN, NO, M8 CONN, E2A SERIES
Proximity Sensor Inductive NO PNP 2mm 10V to 32VDC 3-Pin
Proximity Sensor NO PNP 5mm 12V to 24VDC 3-Pin

Descriptions

Descriptions of ifm Electronic IFS206 provided by its distributors.

IFM IFS206 Inductive Proximity Sensor 4mm Flush 3-Wire NC
INDUCTIVE SENSOR, 4MM RANGE, M12 FLUSH, PNP-NC, 10-30 VDC, IFS SERIES
Inductive Sensor 4mm PNP, Break Contact 100mA
SENSOR PROX INDUCTIVE 4MM CYLIND
IFM efe100 IFB3004BAPKG/M/US-104-DPO - IFS206
ifm electronic IFS206 誘導型近接センサ

Manufacturer Aliases

ifm Electronic has several brands around the world that distributors may use as alternate names. ifm Electronic may also be known as the following names:

  • IFM
  • ifm efector inc
  • IFM EFECTOR
  • EFECTOR
  • IFM Electronics
  • IFM EFFECTOR
  • IFM ELECTRONIC GMBH
  • IFM (IFM Electronic)
  • AIROHA TECHNOLOGY CORP