APEM AV1611A200

Pushbutton Switch, SPST, Latched, 1A, 24VDC, Solder Terminal, Panel Mount-threaded
$ 25.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM AV1611A200.

IHS

Datasheet32 pages15 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
+129%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Pushbutton Switch, SPST, Latched, 1A, 24VDC, Solder Terminal, Panel Mount-threaded
APEM9532CD
Switch Push Button N.C. SPST Round Plunger 0.1A 30VDC Momentary Contact Solder Lug Panel Mount
Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Panel Mount-threaded

Descriptions

Descriptions of APEM AV1611A200 provided by its distributors.

Pushbutton Switch, SPST, Latched, 1A, 24VDC, Solder Terminal, Panel Mount-threaded
SWITCH, P/B, VANDAL RESISTANT, SPST, OFF-ON, ROUND, DOMED, IP54,1.5A,250VAC,16MM, SOLDER
APEM Pushbutton Vandal Resistant Switch, AV1611A200, Domed, 250 VAC 1.5A
SWITCH PUSHBUTTON SPST 1.5A 250V
Switch Push Button OFF ON SPST Curved Round Button 1.5A 250VAC 24VDC Latching Panel Mount Solder Lug
APEM 16mm On-Off Latching Curved actuator Anti Vandal pushbutton switch with Nickel plated brass / Nickel plated brass Bushing / Actuator Materials and Solder Terminals and No Sealing .
Switch, Industrial Pushbutton, 16Mm; Product Range:Av Series; Panel Cutout Diameter:16.2Mm; Contact Configuration:Spst-No; Switch Operation:Off-On; Pushbutton Actuator Style:Round Domed; Actuator/Cap Colour:Natural; Ip Rating:Ip54 Rohs Compliant: Yes |APEM Inc. AV1611A200
SWITCH, INDUSTRIAL PUSHBUTTON, 16MM; Con; SWITCH, INDUSTRIAL PUSHBUTTON, 16MM; Contact Configuration:SPST-NO; Switch Operation:Off-On; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:24V; Contact Current Max:200mA; Switch Terminals:Solder; Actuator / Cap Color:Natural

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc