APEM 9633ADX1146

Pushbutton Switch 9100 Metal Rohs Compliant: Yes |APEM Inc. 9633ADX1146
$ 27.957
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 9633ADX1146.

Master Electronics

Datasheet8 pages20 years ago

TME

Electro Sonic

Inventory History

3 month trend:
+0.56%

Related Parts

C&K Components8531SZGE2
Pushbutton Switch, Spst, Momentary, 1A, 28Vdc, Solder Terminal, Panel Mount-Threaded
Pushbutton Switch 18000 Snap Rohs Compliant: Yes |APEM Inc. 18535AD
C&K Components8533MZGE2
Pushbutton Switch, Spst, Momentary, 1A, 28Vdc, Solder Terminal, Panel Mount-Threaded
C&K Components8531TZGE2
Pushbutton Switch, Spst, Momentary, 1A, 28Vdc, Solder Terminal, Panel Mount-Threaded
Pushbutton Switch, SPST, Latched, 1A, 24VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Latched, 1A, 24VDC, Solder Terminal, Panel Mount-threaded

Descriptions

Descriptions of APEM 9633ADX1146 provided by its distributors.

Pushbutton Switch 9100 Metal Rohs Compliant: Yes |APEM Inc. 9633ADX1146
Push-button Switch, vandal proof 16.2 mm 30 VDC 1 A 1 make contact (NO), 9633ADX1146, Apem
Switch Push Button N.O. SPST Round Plunger 1A 250VAC 30VDC Momentary Contact Solder Lug Panel Mount
circular,PUSHBUTTON Off-Mom SPST-NO circular-16.20(Dia) 30V 250V 250000Cycles 1A(DC) welding mounting,panel mount 19mm(Length)*25.4mm(height)
Contact Voltage = 30 VDC / Actuator Type = Round Button / Contact Current = 1 A / Termination Type = Solder Lug Terminal / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 16.2 / Series = 9000 / Switch Material = Diallyl Phthalate (DAP) / Protection Rating = IP65 / Legend = None / Switching Function = Momentary Function / Contact Configuration = 1NO

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc