Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec SA9Z-K01

Sensor Photoelectric Vertical Mountingbracket One In Each Package
$ 4.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec SA9Z-K01.

Master Electronics

Datasheet2 pages19 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
+32.23%

Descriptions

Descriptions of Idec SA9Z-K01 provided by its distributors.

Sensor Photoelectric Vertical Mountingbracket One In Each Package
Suitable for = SA1E Series Miniature Photoelectric Switch / Sensor Accessory Type = Mounting Bracket
Sensor Mounting Bracket For Use With:IDEC SA1E Series Photoelectric Sensors Material:Stainless Steel
Sensor Hardware & Accessories Vertical Mounting Bracket
IDEC SA9Z-K01 L-Form Bracket 1 piece Durable Reliable Coating
MOUNTING BRACKET, VERTICAL, SENSOR; For Use With: Idec Photoelectric Sensors; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Mounting bracket for light barrier, SA9Z-K01

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS