Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec SA1U-P07MT

Idec Photoelectric Sensors, SA1Useries, Relay output, examination range7 m
$ 139.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec SA1U-P07MT.

Farnell

Datasheet4 pages17 years ago
Datasheet4 pages17 years ago

Electro Sonic

Inventory History

3 month trend:
-15.55%

Supply Chain

Introduction Date2017-05-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Idec SA1U-P07MT provided by its distributors.

Idec Photoelectric Sensors, SA1Useries, Relay output, examination range7 m
Photoelectric Sensor Polarized Retro-Reflective Light ON/Dark ON Relay 7m
Retroreflective Photoelectric Sensor, 200mm Min, 7000mm Max, Rectangular
SENSOR, PHOTOELECTRIC, RECTANGULAR, RELAY, POLARIZED RETROREFLECTIVE, 7M, 3A
PHOTOELECTRIC SENSOR, 7M, RELAY, SCREW; Sensing Range Max: 7m; Sensing Method: Polarized Retroreflective; Sensor Output: Relay; Product Range: SA1U Series; Connection Method: Screw Terminals; Supply Voltage DC Min: 10.8V; Supp
Sensor Type = Retro-Reflective Sensor / Optical Sensor Output Type = Relay / Sensing Distance Min. mm = 200 / Sensing Distance Max. m = 7 / Light Type = Red LED / Operating Voltage Min. V = 24 / Operating Voltage Max. V = 240 / Termination Type = Terminal Block, M3 / Switching Type = Light-ON / Dark-ON / Load Current A = 3 / Response Time ms = 20 / Protection Rating = IP67 / Series = SA1U / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 60 / Width mm = 25 / Length mm = 85 / Height mm = 67.5

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS