Idec RY2S-ULDC24V

Power Relay 48VDC 2.66KOhm 3A DPDT(27.5x14x41)mm Socket Miniature Relay
$ 11.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RY2S-ULDC24V.

Farnell

Datasheet13 pages14 years ago

Electro Sonic

element14 APAC

Newark

Inventory History

3 month trend:
-24.99%

Related Parts

Power Relay 48VDC 2.66KOhm 3A DPDT(27.5x14x41)mm Socket Miniature Relay
PanasonicHC2E-HP-DC24V
Relays 24VDC 650Ohm 2ADC/3AAC DPDT(27.2mm 20.8mm 35.2mm) THT Signal Relay Automotive
TE ConnectivityV23105A5505A201
Signal relay 24 VDC 1050 Ohm 500 mW THD, V23105-A5505-A201, TE Connectivity
TE Connectivity1-1393793-4
Relay Signal DPDT-CO 250VAC 24VDC Solder Through Hole Tube/Box
TE Connectivity9-1393792-9
D2n Series Signal Relay 2-From C 2 CO 24 VDC 2880 Ohm 200 mW Gold Plated Silver Nickel Contact
G2R Power Relay Flux Protection Double-Winding Latching DPDT 4A 24VDC Through Hole Tray

Descriptions

Descriptions of Idec RY2S-ULDC24V provided by its distributors.

Power Relay 48VDC 2.66KOhm 3A DPDT(27.5x14x41)mm Socket Miniature Relay
Active ROHS3Compliant DPDT (2Form C) General Purpose Power Relay 20ms -25C~55C 800mW 750Ohm
POWER RELAY, DPDT, 24VDC, 3A, PLUG IN Relay Type:Miniature Coil Voltage VDC Nom:24V Contact Current Max:3A Contact Voltage AC Nom:220V Contact Voltage DC Nom:30V Coil Resistance:750ohm Contacts:DPDT Coil Type:DC
Relay, Dpdt, 240Vac, 30Vdc, 3A; Contact Configuration:Dpdt; Coil Voltage:24Vdc; Contact Current:3A; Product Range:Ry Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:240V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RY2S-ULDC24V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RY2S-ULDC-24V
  • RY2S-ULDC24V.
  • RY2S-ULDC24V...