Idec RY2S-ULAC24V

Power Relay 6VAC 18.8Ohm 3A DPDT(27.5x14x41)mm Socket Miniature Relay
$ 14.135
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RY2S-ULAC24V.

Electro Sonic

Datasheet13 pages18 years ago

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.33%

Related Parts

Power Relay 6VAC 18.8Ohm 3A DPDT(27.5x14x41)mm Socket Miniature Relay
TE Connectivity1393793-8
TE Connectivity Power Relay, D2n Series, 12V DC Coil, 3A Switching Current, DPDT
TE Connectivity1-1393793-9
TE Connectivity Power Relay, D2n Series, 12V DC Coil, 3A Switch, DPDT
TE Connectivity1-1393793-3
D2n Series Signal Relay 2-From C 2 CO 12 VDC 280 Ohm 515 mW Gold Plated Silver Nickel Contact
PanasonicHC2E-H-AC24V
HC Series 3 A DPDT 24 VAC Plug-In Miniature General Purpose Power Relay
PanasonicHC2E-HP-DC24V
Relays 24VDC 650Ohm 2ADC/3AAC DPDT(27.2mm 20.8mm 35.2mm) THT Signal Relay Automotive

Descriptions

Descriptions of Idec RY2S-ULAC24V provided by its distributors.

Power Relay 6VAC 18.8Ohm 3A DPDT(27.5x14x41)mm Socket Miniature Relay
Active ROHS3Compliant DPDT (2Form C) General Purpose Power Relay 20ms -25C~55C 1W 300Ohm
RELAY, GENERAL PURPOSE, DPDT,3A, SMALL FOOTPRINT, W/INDICATOR,24VAC, SOLDER/PLUG-IN
Universal relay Plugins,D14XL27.5MM Bracket mounting,Through hole mounting
POWER RELAY, DPDT, 24VAC, 3A, PLUG IN;Relay Type:Miniature; Coil Voltage VAC Nom:24V; Contact Current Max:3A; Contact Voltage AC Nom:220V; Contact Voltage DC Nom:30V; Coil Resistance:300ohm; Contacts:DPDT; Coil Type:AC ;

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS