Descriptions of Idec RU4S-D24 provided by its distributors.
IDEC Power Relay; 6A; 4PDT; 24VDC; 14-Blade; LED; Mechanical Indicator; Test Button
RELAY GEN PURPOSE 4PDT 6A 24V / General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable
Universal relay, 4 Form C (NO/NC), 24 V (DC), 605 Ω, 6 A, 30 V (DC), 250 V (AC), RU4S-D24
RELAY, E-MECH,4PDT, CUR-RTG 6A, VOL-RTG 250AC/30DC, CTRL-V 24DC, W/LATCHING LEVER
Idec RU4S-D24 RU Series Industrial Relay 24V DC 6A Switching Current s
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.045A (Coil), 26.4VDC (Coil), 6A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Socket Mount
POWER RELAY, 4PDT, 24VDC, 6A, PLUG IN Relay Type:General Purpose Coil Voltage VDC Nom:24V Contact Current Max:6A Contact Voltage AC Nom:250V Contact Voltage DC Nom:30V Coil Resistance:605ohm Contacts:4PDT Coil Type:DC
RELAY, 4PDT, 24VDC, 6A, SOCKET; Contact Configuration: 4PDT; Coil Voltage: 24VDC; Contact Current: 6A; Product Range: RU Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 240V; Relay Terminals: Quick
Switching Current A = 6 / Switching Voltage - DC V = 30 / Switching Capacity kVA = 1.5 / Series = RU / Switching Voltage - AC V = 250 / Contact Material = Ag + Au / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Width mm = 21 / Length mm = 27.5 / Height mm = 35 / Contact Configuration = 4CO / Coil Type = DC / Coil Resistance Ohm = 605