Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec RU2S-D24

Electromechanical Relay 24VDC 605Ohm 10A DPDT(27.5x21x41.6)mm Socket General Purpose Relay

$ 7.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RU2S-D24.

IHS

Datasheet12 pages7 years ago

Sager Electronics

Farnell

Master Electronics

Switches Unlimited

Inventory History

3 month trend:
-47.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Omron Omron Power relay, LY2series, 24V dc_coil_voltage, switching current10A, DPDT
General Purpose Relay, DPDT, 10A, 24VDC, Max V250AC 125DC, Bracket Mnt, 8 Pin
RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 24DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Weidmuller7760056051
Relay, 2 Form C (NO/NC), 24 V (DC), 650 Ω, 20 A, 250 V (AC), monostable, 7760056051
Active ROHS3Compliant DPDT (2Form C) General Purpose Power Relay 20ms -25C 650Ohms 37mA
IDEC Compact Power Relay; 10A; DPDT; 24VDC; 8-Blade w/ flange mount

Descriptions

Descriptions of Idec RU2S-D24 provided by its distributors.

Electromechanical Relay 24VDC 605Ohm 10A DPDT(27.5x21x41.6)mm Socket General Purpose Relay
RELAY GEN PURPOSE DPDT 10A 24V / General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
RELAY, E-MECH, DPDT, CUR-RTG 10A, VOL-RTG 250AC/30DC, CTRL-V 24DC, W/LATCHING LEVER
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.045A (Coil), 26.4VDC (Coil), 1000mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Socket Mount
20ms 20ms 30V 24V DPDT(2 Form C) 605Ω 44.7mA 250V Plugins,D21XL27.5MM Bracket mounting,Through hole mounting 27.5mm(Length)*35mm(height)
RELAY, DPDT, 240VAC, 30VDC, 10A; Contact Configuration:DPDT; Coil Voltage:24VDC; Contact Current:10A; Product Range:RU Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:250V; Relay Terminals:Plug
Switching Current A = 10 / Switching Voltage - DC V = 30 / Switching Capacity kVA = 2.5 / Series = RU / Switching Voltage - AC V = 250 / Contact Material = Ag Alloy / Termination Type = Plug-In Terminal / Mounting Type = Plug-In / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Width mm = 21 / Length mm = 27.5 / Height mm = 35 / Contact Configuration = 2CO / Coil Type = DC / Coil Resistance Ohm = 605

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RU2S-D-24