Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec RH1B-UDC6V

Power Relay 6VDC 10A SPDT (27.5mm 14mm 42mm) Socket
$ 9.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RH1B-UDC6V.

IHS

Datasheet10 pages9 years ago

Master Electronics

Farnell

Sager Electronics

Newark

Inventory History

3 month trend:
+25.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Omron Power Relay G2R Series 5V DC Coil 10A Switch SPDT
Power/Signal Relay, 1 Form A, Spdt, Momentary, 0.106A (Coil), 5Vdc (Coil), 530Mw (Coil), 10A
Omron Automation G2R-1-S DC5(S) Power Relay, SPDT, 5 VDC, Plug-In, G2R Series
TE ConnectivityT73S5D15-05
RELAY, 10 A, 5 VDC, PCB, PC BOARD, SPDT, 56 OHMS, 450 MW (NOM.), THROUGH HOLE
PanasonicALQ106
Power Relay 6VDC 5(NO)/1(NC)DC/10(NO)/3(NC)AAC SPDT(20mm 10mm 16mm) THT
TE Connectivity / P&BT7NS5D4-06,005
Power Relay 6VDC 10A SPDT(22.5mm 16.5mm 16.9mm) THT

Descriptions

Descriptions of Idec RH1B-UDC6V provided by its distributors.

Power Relay 6VDC 10A SPDT (27.5mm 14mm 42mm) Socket
IDEC Compact Power Relay; 10A; SPDT; 6VDC; 5-Blade
Power Relay 6VDC 10A SPDT(27.5x14x42)mm Socket
General Purpose Relays Relay Plug-In SPDT 10A 6VDC
Relay, Spdt, 110Vac, 30Vdc, 10A; Contact Configuration:Spdt; Coil Voltage:6Vdc; Contact Current:10A; Product Range:Rh Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:110V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RH1B-UDC6V
POWER RELAY, SPDT, 6VDC, 10A, PLUG IN Relay Type:Miniature Coil Voltage VDC Nom:6V Contact Current Max:10A Contact Voltage AC Nom:220V Contact Voltage DC Nom:30V Coil Resistance:47ohm Contacts:SPDT Coil Type:DC *Rapidly changing inventory,please email us before order.

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RH1B-UDC6V.