Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec HW1P-5Q4-R

Industrial Panel Mount Indicators / Switch Indicators HW Jumbo Dome Pilot Light Red 24V AC/DC

$ 58.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW1P-5Q4-R.

IHS

Datasheet62 pages8 years ago

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Lectro Components

Inventory History

3 month trend:
-1.94%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-04-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Switch Indicators 24VAC/24VDC 11mA LED Round Screw Panel Mount with Threads
Switch Indicators 24VAC/24VDC 11mA LED Round Screw Panel Mount with Threads
IDEC Corporation APW299D-G-24V Indicator Pilot Light Green LED 22 mm 24 VAC/DC Screw Terminal
OmronM22FGT1
Pilot Light, Round Flush LED;Green;1.34In.;120VAC/VDC;Panel;2.78In.;1.17In.
OmronM22FYT1
Switches - 22mm Pilot Lights 110VAC XFRMR RND YLW IP65 Flush act
Switch Indicators 24VAC/24VDC 8mA LED Screw Panel Mount with Threads

Descriptions

Descriptions of Idec HW1P-5Q4-R provided by its distributors.

Industrial Panel Mount Indicators / Switch Indicators HW Jumbo Dome Pilot Light Red 24V AC/DC
IDEC Red LED Panel Indicator, IP65, 22.3mm Hole
LED signal light, red, 24 VDC, IP65, HW1P-5Q4R
IDEC Corporation HW1P-5Q4-R Panel Mount Indicator Pilot Light 22mm Dome 24 VAC/VDC Red HW Series
Idec Corp Hw Pl Jmbo Dome Fv Led 24V Spr
Pilot Light, Red, 24V Direct, LED,
Light Indicator; LED; 22mm; Red
IDEC HW1P-5Q4R Jumbo Dome Beacon Red
HW Series FG Control Unit-Oth2
PILOT LIGHT, RED, 22MM, 24VAC/VDC;
PILOT LIGHT, RED, 22MM, 24VAC/VDC; LED Colour: Red; Operating Voltage: 24V; Mounting Hole Dia: 22mm; Forward Current If: 15mA; Luminous Intensity: -; IP / NEMA Rating: IP65, NEMA 4X; Product Range: HW Series; SVHC: No SVHC (15-J
Illumination Type = Fixed / LED Colour = Red / Termination Type = Screw / IP / NEMA Rating = IP65 / Mounting Hole Diameter mm = 22 / AC or DC Operation = AC / DC / Operating Voltage Max. V = 24 / Forward Current (If) mA = 15

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HW1P-5Q4R
  • HW1P5Q4R