Idec ASD33L20N

Selector Switch, 3-POS (l)/c/(r), 2NO Non-ill, 30MM Mounting, Lever Oper 2NO Contact Blocks
$ 34.955
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec ASD33L20N.

IHS

Datasheet30 pages14 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
+1000%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-10-31
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
IdecASW320
Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Switch Selector N.O. DPST 45° Lever 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
NKK SwitchesTS3N
Rotary Switch, 10 Positions, Circular, Screw Terminal, Rotary Shaft Actuator, Panel Mount

Descriptions

Descriptions of Idec ASD33L20N provided by its distributors.

SELECTOR SWITCH, 3-POS (L)/C/(R),2NO NON-ILL, 30mm MOUNTING, LEVER OPER 2NO CONTACT BLOCKS
Switch Selector N.O. DPST 45° Lever 10A 440VAC 220VDC Screw 500000Cycles Panel Mount
SWITCH, 30MM3POS.SPRINGRTNL&RTOCENTERLEVERTYPE2NO, CNTCTOPNSCREWTERMINAL
SWITCH, SELECTOR, DPST-2NO, 10A, 600V; No. of Switch Positions: 3 Position; No. of Poles: 2 Pole; Angle of Throw: 45°; Contact Current AC Max: 10A; Contact Voltage AC Max: 600V; Product Range: TWTD Series; Illumination: Non Illuminated
Selector Switch 3 Position 30.0 mm

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS