Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec APW299D-G-120V

Panel Mount Indicator Pilot Light Switch Green Led 22MM 120VAC Tw Series

$ 25.094
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec APW299D-G-120V.

Farnell

Datasheet41 pages18 years ago

Newark

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+35.89%

Related Parts

Switch Indicators 24VAC/24VDC 11mA LED Round Screw Panel Mount with Threads
Switch Indicators 24VAC/24VDC 11mA LED Round Screw Panel Mount with Threads
Switch Indicators 24VAC/24VDC 11mA LED Round Screw Panel Mount with Threads
OmronM22FGT1
Pilot Light, Round Flush LED;Green;1.34In.;120VAC/VDC;Panel;2.78In.;1.17In.

Descriptions

Descriptions of Idec APW299D-G-120V provided by its distributors.

PANEL MOUNT INDICATOR PILOT LIGHT SWITCH GREEN LED 22MM 120VAC TW SERIES
Panel Mount Indicator, Led, 22Mm, Green, 120V; Led Color:Green; Operating Voltage:120Vac; Mounting Hole Dia:22Mm; Forward Current If:-; Luminous Intensity:-; Ip/Nema Rating:Ip65; Product Range:-; Colour:Green; Forward Voltage:120V Rohs Compliant: Yes |Idec APW299D-G-120V
Industrial Panel Mount Indicators / Switch Indicators Pilot Light 22mm Green Dome Full Voltage 120VAC LED Open Screw Terminal Terminal

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS