Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec APW199D-R-120V

Panel Mount Indicator, Led, 22Mm, Red, 1; |Idec APW199D-R-120V
$ 24.525
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec APW199D-R-120V.

Master Electronics

Datasheet41 pages12 years ago

Farnell

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.46%

Related Parts

Switch Indicators 24VAC/24VDC 11mA LED Round Screw Panel Mount with Threads
Switch Indicators 24VAC/24VDC 11mA LED Round Screw Panel Mount with Threads
Switch Indicators 24VAC/24VDC 11mA LED Round Screw Panel Mount with Threads
OmronM22FGT1
Pilot Light, Round Flush LED;Green;1.34In.;120VAC/VDC;Panel;2.78In.;1.17In.

Descriptions

Descriptions of Idec APW199D-R-120V provided by its distributors.

Panel Mount Indicator, Led, 22Mm, Red, 1; |Idec APW199D-R-120V
Industrial Panel Mount Indicators / Switch Indicators Pilot Light 22mm Red Round Full Voltage 120VAC LED Open Screw Terminal Terminal
PANEL MOUNT INDICATOR, LED, 22MM, RED, 120V; LED Color: Red; Operating Voltage: 120VAC; Mounting Hole Dia: 22mm; Forward Current If: 10mA; Luminous Intensity: -; IP / NEMA Rating: IP65; Product Range: -; Colour: Red; Current Rating: 10mA

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS