HY Electronic 1N5822

Schottky Diode, 3A, 40V, DO-27
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 1N5822. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for HY Electronic 1N5822.

Farnell

Datasheet4 pages20 years ago

Inventory History

3 month trend:
-23.74%

CAD Models

Download HY Electronic 1N5822 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.289
$ 0.289
Stock
8,200
388,635
388,635
Authorized Distributors
0
6
6
Mount
Reverse
-
-
Case/Package
-
-
-
Forward Voltage
600 mV
390 mV
390 mV
Reverse Voltage (DC)
-
-
-
Forward Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
2 mA
2 mA
Reverse Recovery Time
-
-
-

Descriptions

Descriptions of HY Electronic 1N5822 provided by its distributors.

Schottky Diode, 3A, 40V, DO-27
HY Electronic Corp 1N5822 ダイオード

Images

Manufacturer Aliases

HY Electronic has several brands around the world that distributors may use as alternate names. HY Electronic may also be known as the following names:

  • HY Electronic (Cayman) Limited
  • HY Electronic Corp
  • HY ELECTRONIC CORPORATION
  • HY ELECTRONICS
  • HY Elec
  • HY Electronic (Cayman) Ltd