HY Electronic 1N5819

Schottky Diode, 1A, 40V, DO-41
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 1N5819. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for HY Electronic 1N5819.

Farnell

Datasheet2 pages20 years ago

Inventory History

3 month trend:
-23.89%

CAD Models

Download HY Electronic 1N5819 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
$ 0.164
Stock
154,800
787,627
787,627
Authorized Distributors
0
6
6
Mount
Reverse
-
-
Case/Package
-
Axial
Axial
Forward Voltage
900 mV
900 mV
900 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
1 mA
1 mA
Reverse Recovery Time
-
-
-

Descriptions

Descriptions of HY Electronic 1N5819 provided by its distributors.

SCHOTTKY DIODE, 1A, 40V, DO-41
HY Electronic Corp Schottky Diodes Diodes, 1A, 40V, Through hole mounting, DO-41encapsulation, 2needle
HY Electronic Corp 1N5819 ダイオード

Manufacturer Aliases

HY Electronic has several brands around the world that distributors may use as alternate names. HY Electronic may also be known as the following names:

  • HY Electronic (Cayman) Limited
  • HY Electronic Corp
  • HY ELECTRONIC CORPORATION
  • HY ELECTRONICS
  • HY Elec
  • HY Electronic (Cayman) Ltd