Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HTC Korea LM358N

Integrated Circuit Operational Amplifier; CH: 2; 5-40V; -40+125 deg.C; THT; DIP8
$ 0.15
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for HTC Korea LM358N.

TME

Datasheet7 pages6 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.15
$ 0.57
$ 0.57
Stock
1,190
529,067
529,067
Authorized Distributors
1
1
1
Case/Package
-
DIP
DIP
Number of Pins
-
8
8
Number of Circuits
-
2
2
Slew Rate
-
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
-
1 MHz
1 MHz
Input Offset Voltage (Vos)
-
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
65 dB
65 dB
Common Mode Rejection Ratio
-
65 dB
65 dB
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
32 V
32 V
Operating Supply Current
-
1.5 mA
1.5 mA

Descriptions

Descriptions of HTC Korea LM358N provided by its distributors.

Integrated Circuit Operational Amplifier; CH:2; 5-40V; -40+125 deg.C; THT; DIP8
DUAL OPERATIONAL AMPLIFIER

Manufacturer Aliases

HTC Korea has several brands around the world that distributors may use as alternate names. HTC Korea may also be known as the following names:

  • HTC
  • HTC KOREA SEMICONDUCTORS
  • HTC Korea TAEJIN Tech
  • Tae Jin Technology
  • HTCKOR
  • BAY LINEAR INC
  • TAEJIN TECHNOLOGY CO LTD
  • HTCSEMI
  • HTC Semiconductor
  • TAEJIN TECHNOLOGY / HTC Korea