Honeywell YZ-R

Snap Acting/Limit Switch, SPST, Momentary, 0.43mm, Screw Terminal, Panel Mount
$ 14.278
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell YZ-R.

JRH Electronics

Datasheet1 page0 years ago

Agility

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2002-01-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

HoneywellWZ-R
Snap Acting/Limit Switch, SPST, Momentary, 0.44mm, Solder Terminal, Through Hole-straight
HoneywellWZ-R141
Snap Acting/Limit Switch, SPST, Momentary, 0.43mm, Screw Terminal, Panel Mount
HoneywellYZ-2R
Switch Snap Action N.O. SPST Pin Plunger Quick Connect 16A 480VAC 250VDC 186.42VA 3.61N Screw Mount
Snap Acting/Limit Switch, SPST, Momentary, 2mm, Solder Terminal, Panel Mount
Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever 0.5A 30VDC 0.39N Thru-Hole PC Pins
OmronSS-5GL2
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 0.49N Screw Mount Solder

Descriptions

Descriptions of Honeywell YZ-R provided by its distributors.

Snap Acting/Limit Switch, SPST, Momentary, 0.43mm, Screw Terminal, Panel Mount
Switch Snap Action N.O. SPST Pin Plunger 15A 480VAC 186.42VA 2.5N Screw Mount Quick Connect Automotive
SPST Switch, 2.5N Force, 15A, Threaded Mount, 49.28mm L × 22.53mm H
SWITCH SNAP ACT SPST-NO 15A 125V
Switch Limit; Basic; Plunger Head; SPNO; 15A
MICRO SWITCH YZ Series Standard Basic Switch, Single Pole Normally Open Circuitry, 15 A at 250 Vac, Pin Plunger Actuator, 1,95 N to 2,50 N [7.0 oz to 9.0 oz] Operating Force, Solder Termination, Silver Contacts, CSA MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO