Honeywell WZ-R141

Snap Acting/Limit Switch, SPST, Momentary, 0.43mm, Screw Terminal, Panel Mount
$ 99.759
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell WZ-R141.

JRH Electronics

Datasheet2 pages0 years ago

Agility

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2001-06-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-12-21
LTD Date2020-12-21

Related Parts

Snap Acting/Limit Switch, SPST, Momentary, 2mm, Solder Terminal, Panel Mount
Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever 0.5A 30VDC 0.39N Thru-Hole PC Pins
OmronSS-5GL2
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 0.49N Screw Mount Solder
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY 0.1A 30VDC 2.7mm PANEL MOUNT
PanasonicESE-11HS1
Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Through Hole-straight
PanasonicESE-11HS2
Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Through Hole-straight

Descriptions

Descriptions of Honeywell WZ-R141 provided by its distributors.

Snap Acting/Limit Switch, SPST, Momentary, 0.43mm, Screw Terminal, Panel Mount
Switch Snap Action N.C. SPST Plunger 16A 480VAC 186.42VA 2.5N Screw Mount Solder Automotive
SWITCH SNAP ACT SPST-NC 15A 125V
Basic / Snap Action Switches SW SPNC 15A 250Vac PIN PLGR ACTR B SW
Switch Limit; Basic; Plunger Head; SPNC; 15A
MICRO SWITCH WZ Series Standard Basic Switch, Single Pole Normally Closed Circuitry, 15 A at 250 Vac, Pin Plunger Actuator, 1,95 N to 2,50 N [7.0 oz to 9.0 oz] Operating Force, Solder Termination, Silver Contacts, UL, CSA, CE, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO