What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell YA-2RB-D504

Snap Acting/Limit Switch, Spst, Momentary, 0.5A, 125Vdc, 3.66Mm, Quick Connect Terminal, Stainless
$ 12.65
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell YA-2RB-D504.

Newark

Datasheet1 page0 years ago
Datasheet23 pages10 years ago

Agility

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-07-29
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-12-31
LTD Date2022-06-30

Related Parts

HoneywellYE-2RV248-D6
Snap Acting/Limit Switch, SPST, Momentary, 1.52mm, Quick Connect Terminal, Plunger Actuator, Panel Mount
HoneywellWZ-2RD19-D1
Switch Snap Action N.O. SPST Plunger 16A 480VAC 250VDC 248.57VA 3.61N Screw Mount Quick Connect
HoneywellYZ-RX58-D5
Switch Snap Action N.O. SPST Plunger 15A 480VAC 250VDC 372.85VA 1.11N Screw Mount Quick Connect
Crouzet83263814
Switch Snap Action N.O. SPST Straight Lever Solder 16A 250VAC 0.3N Screw Mount
C&K ComponentsTFCJJ6VP0040Y
Switch Snap Action N.O. SPST Pin Plunger Quick Connect 15A 277VAC 250VDC 372.85VA 1.47N Screw Mount
C&K ComponentsTFECJ6ST264AW
Switch Snap Action N.C. SPST Lever Quick Connect 15A 277VAC 250VDC 372.85VA 0.35N Screw Mount

Descriptions

Descriptions of Honeywell YA-2RB-D504 provided by its distributors.

Snap Acting/Limit Switch, Spst, Momentary, 0.5A, 125Vdc, 3.66Mm, Quick Connect Terminal, Stainless
Switch Snap Action N.O. SPST Plunger 20A 480VAC 250VDC 1491.4VA 6.12N Screw Mount Quick Connect Automotive
MICRO SWITCH, PLUNGER, SPST-NO, 20A 480V; MICRO SWITCH, PLUNGER, SPST-NO, 20A 480V; Microswitch Type:Standard; Actuator Style:Overtravel Plunger; Operating Force Max:6.12N; Contact Voltage AC Nom:480V; Contact Voltage DC Nom:250V; Contact Current Max:20A
MICRO SWITCH YA Series Standard Basic Switch, Single Pole Normally Open Circuitry, 20 A at 250 Vac, Overtravel Pin Plunger Actuator, 3,89 N to 6,12 N [14.0 oz to 22.0 oz] Operating Force, Silver Contacts, Quick Connect Termination, UL, CSA, CE, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO