Honeywell YZ-RX58-D5

Switch Snap Action N.O. SPST Plunger 15A 480VAC 250VDC 372.85VA 1.11N Screw Mount Quick Connect
$ 26.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell YZ-RX58-D5.

element14

Datasheet1 page0 years ago

Sager Electronics

Agility

Inventory History

3 month trend:
-34.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HoneywellWZ-2RD19-D1
Switch Snap Action N.O. SPST Plunger 16A 480VAC 250VDC 248.57VA 3.61N Screw Mount Quick Connect
Switch Snap Action N.O. SPST Plunger 16A 480VAC 250VDC 186.42VA 5.28N Screw Mount Quick Connect Automotive
PanasonicAM51661A53N-A
AM5 SWITCH 16A SPST-NO SHRT HNG
PanasonicAM51633A53N-A
Switch Snap Action N.O. SPST Long Hinge Lever Quick Connect/Solder 16A 250VAC 125VDC 0.59N Screw Mount
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY 2.3mm PANEL MOUNT
Snap Acting/Limit Switch, SPST, (on)-off, Momentary, 5.5mm, Quick Connect Terminal, Plunger Actuator, Panel Mount

Descriptions

Descriptions of Honeywell YZ-RX58-D5 provided by its distributors.

Switch Snap Action N.O. SPST Plunger 15A 480VAC 250VDC 372.85VA 1.11N Screw Mount Quick Connect
Snap Acting/Limit Switch, SPST, Off-on, Momentary, 0.5A, 125VDC, 0.68mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
500mA 125V SPST - normally open 15A 125V 20 Million Times Limit Switches ROHS
Switch Limit; Basic; Plunger Head; SPNO; 15A
MICRO SW, PIN PLUNGER, SPST-NO, 15A 480V; MICRO SW, PIN PLUNGER, SPST-NO, 15A 480V; Microswitch Type:Standard; Actuator Style:Pin Plunger; Operating Force Max:1.11N; Contact Voltage AC Nom:250V; Contact Current Max:15A; Switch Terminals:Quick Connect; Circuitry:SPST-NO
MICRO SWITCH YZ Series Standard Basic Switch, Single Pole Normally Open Circuitry, 15 A at 250 Vac, Pin Plunger Actuator, 1,11 N [4.0 oz] Operating Force, Silver Contacts, Quick Connect Termination, UL, CSA MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • YZRX58D5