Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell VPR10F-15K

Wirewound Resistors - Chassis Mount VPR Series, 15 kOhms, 10.0 W, Fixed, Wirewound Resistor
$ 3.376

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell VPR10F-15K.

Electro Sonic

Datasheet3 pages8 years ago
Datasheet2 pages23 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Honeywell VPR10F-15K provided by its distributors.

Wirewound Resistors - Chassis Mount VPR Series, 15 kOhms, 10.0 W, Fixed, Wirewound Resistor
Res Wirewound 15K Ohm 5% 10W ±100ppm/C Vitreous Enamel RDL Lug Bolt-On
±5% ±100ppm/℃ 15KΩ 10W Bracket mounting,threaded mounting 44.45mm(Length)
The VPR Series consist of small, highly durable, power resistors. The resistors have uniform windings and conformal vitreous enamel coatings that provide uniform heat dissipation and appearance. The VPR series offer lead or lug connections. They have tinned terminals solderable to MIL-R-26 standards. Note: Not suitable for high frequency applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • VPR10F 15K
  • VPR10F15K