Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell VC5E500

Fixed Resistor, Wire Wound, 6.5W, 500ohm, 5% +/-Tol, 150ppm/Cel, Through Hole Mount
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell VC5E500.

JRH Electronics

Datasheet3 pages8 years ago

Arrow Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

HoneywellVC10F3K
Fixed Resistor, Wire Wound, 11W, 3000ohm, 5% +/-Tol, 150ppm/Cel, Through Hole Mount
HoneywellVC5E-250
Fixed Resistor, Wire Wound, 6.5W, 250Ohm, 5% +/-Tol, 150Ppm/Cel, Through Hole Mount
HoneywellVC3D3.5K
Res Wirewound 3.5K Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL

Descriptions

Descriptions of Honeywell VC5E500 provided by its distributors.

Fixed Resistor, Wire Wound, 6.5W, 500ohm, 5% +/-Tol, 150ppm/Cel, Through Hole Mount
Wirewound Res.-Through Hole 500 Ohms 5.0 W Fixed
Res Wirewound 500 Ohm 5% 5W ±150ppm/C Vitreous Enamel AXL
Potentiometers, Encoders and Resolvers, Wirewound Resistors
The VC Series resistors are low cost, high quality, axial-lead resistors. The resistors have a ceramic core with a conformal vitreous enamel coating. Each resistor is clearly marked with resistance value and tolerance. Its small size makes it excellent for circuit board, point-to-point or terminal applications. The VC series is made in accordance to MIL-R-26 standards and is ideal for today's technology. Note: Not suitable for high frequency applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • VC5E 500
  • VC5E-500