Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell VC5E200

Fixed Resistor, Wire Wound, 6.5W, 200ohm, 5% +/-Tol, 150ppm/Cel, Through Hole Mount
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for VC5E200. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell VC5E200.

Master Electronics

Datasheet2 pages23 years ago
Datasheet3 pages8 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

HoneywellVC3D5
RESISTOR; 5 OHMS; 3 W; 5%; AXIAL LEADED; 150 PPM/ DEGC; 20 GA.; VC SERIES
HoneywellVC3D39
Fixed Resistor, Wire Wound, 3.25W, 39ohm, 5% +/-Tol, 150ppm/Cel, Through Hole Mount
HoneywellVC3D500
Fixed Resistor, Wire Wound, 3.25W, 500ohm, 5% +/-Tol, 150ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Honeywell VC5E200 provided by its distributors.

Fixed Resistor, Wire Wound, 6.5W, 200ohm, 5% +/-Tol, 150ppm/Cel, Through Hole Mount
Res Wirewound 200 Ohm 5% 5W ±150ppm/C Vitreous Enamel AXL
RESISTOR, WIRE WOUND, 200OHM, 5W; Resistance:200ohm; Power Rating:5W; Termination Type:Axial Leaded; Series:VC; Mounting Type:Through Hole
The VC Series resistors are low cost, high quality, axial-lead resistors. The resistors have a ceramic core with a conformal vitreous enamel coating. Each resistor is clearly marked with resistance value and tolerance. Its small size makes it excellent for circuit board, point-to-point or terminal applications. The VC series is made in accordance to MIL-R-26 standards and is ideal for today's technology. Note: Not suitable for high frequency applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • VC5E 200<
  • VC5E-200