Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell VC5E20

Fixed Resistor, Wire Wound, 6.5W, 20ohm, 5% +/-Tol, 150ppm/Cel, Through Hole Mount
$ 0.731
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell VC5E20.

Verical

Datasheet2 pages23 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

HoneywellVC3D5
RESISTOR; 5 OHMS; 3 W; 5%; AXIAL LEADED; 150 PPM/ DEGC; 20 GA.; VC SERIES
HoneywellVC3D500
Fixed Resistor, Wire Wound, 3.25W, 500ohm, 5% +/-Tol, 150ppm/Cel, Through Hole Mount
HoneywellVC3D10
Resistor;Wirewound;Res 10 Ohms;Pwr-Rtg 3 W;Tol 5%;Axial;Vitreous Enamel

Descriptions

Descriptions of Honeywell VC5E20 provided by its distributors.

Fixed Resistor, Wire Wound, 6.5W, 20ohm, 5% +/-Tol, 150ppm/Cel, Through Hole Mount
Res Wirewound 20 Ohm 5% 5W ±150ppm/°C AXL Thru-Hole
20Ω ±5% 5W ±150ppm/℃ Through hole mounting 25.4mm(Length)
The VC Series resistors are low cost, high quality, axial-lead resistors. The resistors have a ceramic core with a conformal vitreous enamel coating. Each resistor is clearly marked with resistance value and tolerance. Its small size makes it excellent for circuit board, point-to-point or terminal applications. The VC series is made in accordance to MIL-R-26 standards and is ideal for today's technology. Note: Not suitable for high frequency applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • VC5E 20
  • VC5E 20<
  • VC5E-20
  • VC5E20<