Honeywell VC3D50

Fixed Resistor, Wire Wound, 3.25W, 50ohm, 5% +/-Tol, 150ppm/Cel, Through Hole Mount
$ 1.613
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell VC3D50.

JRH Electronics

Datasheet3 pages8 years ago

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

HoneywellVC3D3K
Fixed Resistor, Wire Wound, 3.25W, 3000ohm, 5% +/-Tol, 150ppm/Cel, Through Hole Mount
HoneywellVC3D5
RESISTOR; 5 OHMS; 3 W; 5%; AXIAL LEADED; 150 PPM/ DEGC; 20 GA.; VC SERIES
HoneywellVC5E20
Fixed Resistor, Wire Wound, 6.5W, 20ohm, 5% +/-Tol, 150ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Honeywell VC3D50 provided by its distributors.

Fixed Resistor, Wire Wound, 3.25W, 50ohm, 5% +/-Tol, 150ppm/Cel, Through Hole Mount
Res Wirewound 50 Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL
RESISTOR, WIREWOUND, 50OHM, 3W, 5%; Resi; RESISTOR, WIREWOUND, 50OHM, 3W, 5%; Resistance:50ohm; Resistance Tolerance:± 5%; Power Rating:3W; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Wirewound; Body Material:Ceramic; Filter Terminals:Axial Leaded
The VC Series resistors are low cost, high quality, axial-lead resistors. The resistors have a ceramic core with a conformal vitreous enamel coating. Each resistor is clearly marked with resistance value and tolerance. Its small size makes it excellent for circuit board, point-to-point or terminal applications. The VC series is made in accordance to MIL-R-26 standards and is ideal for today's technology. Note: Not suitable for high frequency applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • VC3D 50<
  • VC3D-50
  • VC3D50<