Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell VC10F20K

Fixed Resistor, Wire Wound, 11W, 20000Ohm, 5% +/-Tol, 150Ppm/Cel, Through Hole Mount

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell VC10F20K.

element14 APAC

Datasheet2 pages23 years ago

Master Electronics

Newark

Related Parts

HoneywellVC3D10
Resistor;Wirewound;Res 10 Ohms;Pwr-Rtg 3 W;Tol 5%;Axial;Vitreous Enamel
HoneywellVC10F3K
Fixed Resistor, Wire Wound, 11W, 3000ohm, 5% +/-Tol, 150ppm/Cel, Through Hole Mount
HoneywellVC3D150
Res Wirewound 150 Ohm 5% 3W ±150ppm/C Vitreous Enamel AXL

Descriptions

Descriptions of Honeywell VC10F20K provided by its distributors.

Fixed Resistor, Wire Wound, 11W, 20000Ohm, 5% +/-Tol, 150Ppm/Cel, Through Hole Mount
Wirewound Resistors 20 kOhms 10.0 W Fixed Wirewound
Res Wirewound 20K Ohm 5% 10W ±150ppm/C Vitreous Enamel AXL
RESISTOR WIREWOUND, 20KOHM, 10W, 5%
Potentiometers, Encoders and Resolvers, Wirewound Resistors
Fix Res WW 11W 20000ohm 5% +/-
The VC Series resistors are low cost, high quality, axial-lead resistors. The resistors have a ceramic core with a conformal vitreous enamel coating. Each resistor is clearly marked with resistance value and tolerance. Its small size makes it excellent for circuit board, point-to-point or terminal applications. The VC series is made in accordance to MIL-R-26 standards and is ideal for today's technology. Note: Not suitable for high frequency applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • VC10F 20K
  • VC10F 20K.