Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell SX15AD2

Pressure Sensor 0psi to 15psi Absolute 6-Pin DIP-D2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SX15AD2.

IHS

Datasheet6 pages17 years ago
Datasheet10 pages25 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2004-10-14
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

HoneywellSX05GD2
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-5Psi -20-75mV RECTANGULAR THROUGH HOLE MOUNT
HoneywellHPX005GD
Piezoresistive Sensor, Gage, 0Psi Min, 5.8Psi Max, 20-60mV, Square, Through Hole Mount
HoneywellSX01DD4
Pressure Sensor 0psi to 1psi Differential/Gage 6-Pin DIP-D4
PanasonicADP51A11
Pressure Sensor 0.5V to 4.5V 0kPa to 40kPa Gage 6-Pin DIP
PanasonicADP41410
Precision Semiconductor Pressure Sensor
PanasonicADP41413
ADP (PS) 98.1 KPA (3.3K OHM) / TERMINALS OPPOSITE DIRECTION AS INLET

Descriptions

Descriptions of Honeywell SX15AD2 provided by its distributors.

Pressure Sensor 0psi to 15psi Absolute 6-Pin DIP-D2
Sensors, Pressure Transducers, Piezoresistive Silicon
0 to 15 psia High Impedance Sensor, D2 package
Honeywell JZ SILICON PRESSURE PRODUCTS
Pressure Sensor; Operating Pressure Max:15psi; Sensor Output:Voltage; Port Size:0.105"; Port Style:Straight; Pressure Measure Type:Absolute; Sensor Terminals:Through Hole; Operating Pressure:0-15 Psi; Operating Pressure Min:0psi ;RoHS Compliant: Yes
PRESSURE SENSOR, 0-15PSI; Depth, External:11.94mm; Hysteresis:0.5%; Impedance, Output:4.5kohm; Length / Height, External:13.84mm; Linearity:0.2%; Pitch, Lead:2.54mm; Pressure Range, Operating:0 to 15psia; Pressure, Max:30psi; Series:SX; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Supply Max:12V; Width, External:13.97mm

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO