Honeywell SS59ET

±1000Gauss 2.7V 10mA 10mA 6.5V Single axis SOT-89B SMD mount,glue mount 4.5mm*2.5mm*1.3mm
$ 3.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SS59ET.

JRH Electronics

Datasheet6 pages14 years ago

LKR

Honeywell

Newark

element14 APAC

Inventory History

3 month trend:
-2.94%

CAD Models

Download Honeywell SS59ET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2003-08-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HoneywellSS50AT
Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V 4-Pin(3+Tab) SOT-89B T/R

Descriptions

Descriptions of Honeywell SS59ET provided by its distributors.

±1000Gauss 2.7V 10mA 10mA 6.5V Single axis SOT-89B SMD mount,glue mount 4.5mm*2.5mm*1.3mm
SENSOR, HALL EFFECT, LINEAR, TO-243AA; Sensor Terminals:SMD; Output Voltage Min:1.05V; Supply Voltage Range DC:2.7V to 6.5V; Output Configuration:Source; Sensor Housing:Rectangular; SVHC:No SVHC (20-Jun-2011); Contact Configuration:Surface Mount; Input Current:10mA; No. of Pins:3; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Output Current:1.0mA; Output Voltage Max:1.75mV; Response Time:3µs; Sensor Type:Hall Effect Linear Position Sensor; Series:SS59ET; Supply Current:6mA; Supply Voltage DC Max:6.5V; Supply Voltage Max:6.5VDC; Supply Voltage Min:3.0VDC; Termination Type:SMD
The SS39ET/SS49E/SS59ET Series Low-cost Linear Hall-effect Sensor ICs are small, versatile devices that are operated by the magnetic field from a permanent magnet or an electromagnet. The linear sourcing output voltage is set by the supply voltage and varies in proportion to the strength of the magnetic field. The low voltage capability (as low as 2.7 Vdc) and reduced current consumption of only 6 mA (typical at 5 Vdc) help make this product energy efficient. The integrated circuitry features low noise output, which makes it unnecessary to use external filtering. It also includes thin film resistors to provide increased temperature stability and accuracy. These products interface with many electrical components without buffering and the thermally balanced integrated circuit provides stable operation over the full temperature range. These products are designed and manufactured for cost competitiveness. All packages can be supplied on tape for automated, lower-cost assembly. The SS39ET’s small footprint takes up less space on the PC board, typically allowing for more components.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS59ET.