Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell SL1-D

Snap Acting/Limit Switch, Spdt, Momentary, 4.5Mm, Wire Terminal, Cross Roller Plunger (90 Degree
$ 218.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SL1-D.

IHS

Datasheet1 page12 years ago

Honeywell

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
+0.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Crouzet83873101
Limit Switch; Eb Sidrty Sidxit 1.0M Cable Rohs Compliant: Yes |Crouzet 83873101
Crouzet83880112
SEALED LIMIT SWITCH 838800 PLUNGER=SIMPLE CABLE LENGTH=2.00 OUTPUT=ARRIERE VERSION UL
Honeywell91MCE29-P1
Snap Acting/Limit Switch, Dpst, Momentary, 0.55A, 120Vdc, Wire Terminal, Crossroller Plunger
Honeywell914CE1-3A
SNAP ACTION LIMIT SWITCH, TOP PLUNGER, ZINC,1NC/1NO SPDT, 3FT, 914CE SERIES
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 250VAC 250VDC 17.65N Linear Cable
Honeywell914CE1-3
Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Plunger Actuator, Panel Mount

Descriptions

Descriptions of Honeywell SL1-D provided by its distributors.

Snap Acting/Limit Switch, Spdt, Momentary, 4.5Mm, Wire Terminal, Cross Roller Plunger (90 Degree
IP67 SNAP ACTION LIMIT SWITCH, ROLLER PLUNGER, DIE CAST ZINC, NO/NC, 250V
Electromechanical Switch Limit Switch N.O./N.C. SPDT 5A
Limit Switches Cross Roller Plunger 1NC/1NO SPDT Snap
LIMIT SWITCH, 1200GF, SPST; Operating Force Max:1200gf; Contact Voltage AC Max:250V; Contact Current AC Max:5A; Switch Terminals:Lead; SVHC:No SVHC (20-Jun-2011); Actuator Type:Cross Roller Plunger; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:5A; Series:SL1; Terminal Type:Cable
Limit Switch; Actuator Style:Cross Roller Plunger; Operating Force Max:1200gf; Switch Terminals:Cable; Circuitry:SPDT; Contact Current Max:5A; Mounting Type:Panel; No. of Switch Positions:2; Operating Force:1200gf; Over Travel:3mm ;RoHS Compliant: Yes
MICRO SWITCH SL1 Series Limit Switch, Cross Roller Plunger (90°, Rotated Plunger), 1NC/1NO SPDT Snap Action, Compression Fitting The MICRO SWITCH SL1 series compact limit switches are sealed, sensitive, and have a long life. The compact size makes them suitable for the total miniaturization of machinery or equipment.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL1D