What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell MPRLS0300YG00001B

Board Mount Pressure Sensor -0.3V to 3.9V 0mmHg to 300mmHg Gage 12-Pin T/R
$ 13.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell MPRLS0300YG00001B.

ODG (Origin Data Global)

Datasheet26 pages4 years ago

Sager Electronics

Honeywell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.78%

CAD Models

Download Honeywell MPRLS0300YG00001B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2019-09-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Board Mount Pressure Sensor -0.3V to 3.9V 0psi to 25psi Absolute 12-Pin T/R
Board Mount Pressure Sensor -0.3V to 3.9V 0psi to 15psi Absolute 12-Pin T/R
PRESSURE SENSOR, 1PSI, 1PORT, 3.3V; Oper; Operating Pressure Max:1psi; Sensor Output:Digital;
NXP SemiconductorsMPXV2050GP
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-7.25Psi SQUARE SURFACE MOUNT

Descriptions

Descriptions of Honeywell MPRLS0300YG00001B provided by its distributors.

Board Mount Pressure Sensor -0.3V to 3.9V 0mmHg to 300mmHg Gage 12-Pin T/R
Piezoresistive Sensor, 0Psi Min, 5.8Psi Max, 0.25%, 0.66-2.64V, Square, Board Mount
PRESSURE SENSOR, 0 TO 300MM-HG, I2C; Pressure Type:Gauge; Operating Pressure Min:0mm-Hg; Operating Pressure Max:300mm-Hg; Supply Voltage Min:1.8VDC; Supply Voltage Max:3.6VDC; Sensor Case / Package:SMD; No. of Pins:12Pins RoHS Compliant: Yes
MicroPressure MPR Series, compensated/amplified, gage, leadless SMT long port, with silicone gel, 0 mmHg to 300 mmHg, 24-bit digital I²C address: 0x18 output, 2.5% to 22.5% of 224 counts transfer function 60 mbar to 2.5 bar | 6 kPa to 250 kPa | 1 psi to 30 psi Description The MPR Series is a very small piezoresistive silicon pressure sensor offering a digital output for reading pressure over the specified full scale pressure span and temperature range. It is calibrated and compensated over a specific temperature range for sensor offset, sensitivity, temperature effects, and non-linearity using an on-board Application Specific Integrated Circuit (ASIC). This product is designed to meet the requirements of higher volume medical (consumer and non-consumer) devices, commercial appliance, and industrial/HVAC applications. Value to Customers Very small form factor: Enables portability by addressing weight, size, and space restrictions; occupies less area on the PCB. Wide pressure ranges simplify use. Enhances performance: Output accelerates performance through reduced conversion requirements and direct interface to microprocessors. Value Solution: Cost-effective, high volume solution with configurable options. Meets IPC/JEDEC J-STD-020D.1 Moisture Sensitivity Level 1 requirements: Allows avoidance of thermal and mechanical damage during solder reflow attachment and/or repair that lesser rated sensors may incur; allows unlimited floor life when stored as specified (simplifying storage and reducing scrap); eliminates lengthy bakes prior to reflow, and allows for lean manufacturing due to stability and usability shortly after reflow. Meets food safety certification for North America, Europe and Asia. Differentiation: Application-specific design addresses specific application needs and challenges. Digital output: Plug-and-play feature enables ease of implementation and system level connectivity. Total Error Band: Provides true performance over the compensated temperature range which minimizes the need to test and calibrate every sensor, thereby potentially reducing manufacturing cost; improves sensor accuracy and offers ease of sensor interchangeability due to minimal part-to-part variation.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO