What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell MPRLS0001PG0000SA

PRESSURE SENSOR, 1PSI, 1PORT, 3.3V; Oper; Operating Pressure Max: 1psi; Sensor Output: Digital;
$ 19.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell MPRLS0001PG0000SA.

Sager Electronics

Datasheet25 pages6 years ago
Datasheet20 pages8 years ago

IHS

Honeywell

Electro Sonic

TME

CAD Models

Download Honeywell MPRLS0001PG0000SA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2017-10-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

GAGE PEIZORESISTIVE PRESSURE SENSOR 0-150Psi 0.25% RECTANGULAR SURFACE MOUNT
Piezoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, Rectangular, Surface Mount
Board Mount Pressure Sensor -0.3V to 3.9V 0psi to 25psi Absolute 12-Pin T/R

Descriptions

Descriptions of Honeywell MPRLS0001PG0000SA provided by its distributors.

PRESSURE SENSOR, 1PSI, 1PORT, 3.3V; Oper; Operating Pressure Max:1psi; Sensor Output:Digital;
Pressure Sensor 0psi to 1psi Gage 12-Pin T/R
Gage, 0Psi Min, 1Psi Max, 0.25%, 0.20-0.80V, Square, Board Mount
SPI 6.89KPa 1.8V 3.6V 34.47KPa ¡À0.25% SMD-12 , 5mm*5mm*5.8mm
MICRO PRESSURE, AMPLIFIED, COMPE
MPRLS0001PG0000SA MICROPRESSURE
MicroPressure MPR Series, compensated/amplified, gage, leadless SMT long port, with silicone gel, 0 psi to 1 psi, 24-bit digital SPI output, 10% to 90% of 224 counts transfer function 60 mbar to 2.5 bar | 6 kPa to 250 kPa | 1 psi to 30 psi Description The MPR Series is a very small piezoresistive silicon pressure sensor offering a digital output for reading pressure over the specified full scale pressure span and temperature range. It is calibrated and compensated over a specific temperature range for sensor offset, sensitivity, temperature effects, and non-linearity using an on-board Application Specific Integrated Circuit (ASIC). This product is designed to meet the requirements of higher volume medical (consumer and non-consumer) devices and commercial appliance applications. Value to Customers Very small form factor: Enables portability by addressing weight, size, and space restrictions; occupies less area on the PCB. Wide pressure ranges simplify use. Enhances performance: Output accelerates performance through reduced conversion requirements and direct interface to microprocessors. Value Solution: Cost-effective, high volume solution with configurable options. Long port version meets IPC/JEDEC J-STD-020D.1 Moisture Sensitivity Level 1 requirements: Allows avoidance of thermal and mechanical damage during solder reflow attachment and/or repair that lesser rated sensors may incur; allows unlimited floor life when stored as specified (simplifying storage and reducing scrap); eliminates lengthy bakes prior to reflow, and allows for lean manufacturing due to stability and usability shortly after reflow. Differentiation: Application-specific design addresses specific application needs and challenges. Digital output: Plug and play feature enables ease of implementation and system level connectivity. Total Error Band: Provides true performance over the compensated temperature range, which minimizes the need to test and calibrate every sensor, thereby potentially reducing manufacturing cost; improves sensor accuracy and offers ease of sensor interchangeability due to minimal part-to-part variation.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO