Honeywell JS-2

Snap Acting/Limit Switch, Momentary, 2.36mm, Solder Terminal, Steel Lever Actuator, Panel Mount
$ 6.132
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell JS-2.

IHS

Datasheet1 page0 years ago

Electro Sonic

Sager Electronics

Farnell

TME

Inventory History

3 month trend:
-3.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

HoneywellJX-41
Snap Acting/Limit Switch, Momentary, 0.38mm, Screw Terminal, Steel Roller Actuator, Panel Mount
NKK SwitchesAT412A
ACCESSORY, P/B CAP, SCREW-ON, ROUND, NON-ILLUMINATIVE, BLACK, SERIES MB20,SCB, WB
NKK SwitchesAT452G
ACCESSORY, INSERT, RECTANGULAR, NON-ILLUMINATIVE, SCREW-ON, BLUE, SERIES MB20,SCB
NKK SwitchesAT412C
ACCESSORY, P/B CAP, SCREW-ON, ROUND, NON-ILLUMINATIVE, RED, SERIES MB20,SCB, WB
HoneywellJS-220
Snap Acting/Limit Switch, Momentary, 3.94mm, Solder Terminal, Panel Mount

Descriptions

Descriptions of Honeywell JS-2 provided by its distributors.

Snap Acting/Limit Switch, Momentary, 2.36mm, Solder Terminal, Steel Lever Actuator, Panel Mount
Switch Snap Action N.O./N.C. Straight Leaf Lever Quick Connect/Solder 2.78N Screw Mount
Actuator Limit Switch; Straight Lever; Steel; Subminuature Open
Switch Actuator; For Use With:SM Series Switches; Actuator Length:0.66"; Features:Straight Leaf; Operating Force:10ozf; Over Travel:0.015; Accessory Type:Straight Leaf Actuator; Contact Rating:11A at 250VAC/30VDC ;RoHS Compliant: Yes
ACTUATOR, STRAIGHT LEVER; Operating Force Max:10ozf; Differential Travel Max:0.015"; Over Travel Min:0.015"; SVHC:No SVHC (20-Jun-2011); Actuator Type:Straight Lever; Connector Type:Solder - 1.57mm; External Length / Height:12.7mm; Lever Length:16.764mm; Thread Size:2 - 56 NC

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • JS2