Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NKK Switches AT412A

Accessory, P/b Cap, Screw-on, Round, Non-illuminative, Black, Series MB20, Scb, Wb
$ 1.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches AT412A.

RS (Formerly Allied Electronics)

Datasheet33 pages13 years ago
Datasheet33 pages10 years ago

element14 APAC

Inventory History

3 month trend:
-0.27%

Related Parts

NKK SwitchesAT407A
NKK SWITCHES AT407A Switch Cap, NKK MB20 Series Pushbutton Switches, Black
NKK SwitchesAT078A
ACCESSORY,.315 DIA. (8.0MM) SCREW-ON CAP, POLYSTYRENE, BLACK, SERIES MB20, SCB, WB
NKK SwitchesAT079A
ACCESSORY,.394 DIA. (10.0MM) SCREW-ON CAP, POLYSTYRENE, BLACK, SERIES MB20, SCB, WB
NKK SwitchesAT413A
NKK SWITCHES AT413A Switch Cap, NKK MB20 Series Pushbutton Switches, Black
NKK SwitchesAT414A
ACCESSORY, P/B CAP, SCREW-ON, ROUND, .520 DIAM, BLACK, SERIES MB20,SB, SCB, WB
NKK SwitchesAT454A
ROUND INSERT CAP, PUSHBUTTON SWITCH; For Use With:NKK SCB & MB20 Series Pushbutton Switches

Descriptions

Descriptions of NKK Switches AT412A provided by its distributors.

ACCESSORY, P/B CAP, SCREW-ON, ROUND, NON-ILLUMINATIVE, BLACK, SERIES MB20,SCB, WB
Switch Access Round Screw-On Cap Push Button Switch
Cap Dimensions L x W x H: 19 x 19 x 11.7 mm Suitable for: MB20, SCB, WB Button colour: Black Material: Polystyrene Shape: Round Thread: M3.5
CAP, SWITCH, 19MM DIAMETER, BLACK; For Use With:NKK MB20, SCB & WB Series Miniature & Standard Pushbutton Switches; Actuator / Cap Colour:Black; Product Range:-; SVHC:No SVHC (27-Jun-2018); Colour:Black; External Diamete

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP