Honeywell JS-220

Snap Acting/Limit Switch, Momentary, 3.94mm, Solder Terminal, Panel Mount
$ 9.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell JS-220.

element14 APAC

Datasheet1 page0 years ago

Master Electronics

TME

Sager Electronics

Switches Unlimited

Inventory History

3 month trend:
-1.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

HoneywellJS-2
Snap Acting/Limit Switch, Momentary, 2.36mm, Solder Terminal, Steel Lever Actuator, Panel Mount
HoneywellJS-5
Snap Acting/Limit Switch, Momentary, 2.36mm, Solder Terminal, Roller Type Actuator, Panel Mount

Descriptions

Descriptions of Honeywell JS-220 provided by its distributors.

Snap Acting/Limit Switch, Momentary, 3.94mm, Solder Terminal, Panel Mount
Switch Snap Action N.O./N.C. Straight Lever Quick Connect/Solder 0.28N Screw Mount
Actuator Limit Switch; Straight Lever; Steel; Subminuature Open
Switch Access Auxiliary Lever Actuator Snap Action Switch
Actuator for JS Series MICRO SWITCH Premium Subminiature Basic Switches
Avnet Japan
SWITCH ACTUATOR, LEVER, SM SERIES; For Use With:ZX Series Switches; Operating Force Max:1ozf; Differential Travel Max:0.762mm; Over Travel Min:0.762mm; SVHC:No SVHC (20-Jun-2011)
Switch Actuator; For Use With:SM Series Switches; Actuator Length:1.03"; Features:Straight Lever; Operating Force:10ozf; Over Travel:0.031; Accessory Type:Straight Lever Actuator ; Contact Rating:11A at 115/125/250VAC/30VDC ;RoHS Compliant: Yes
Auxiliary actuator with straight lever for us with subminiature SM series basic switch line of Honeywell Micro Switches. 4 gram min release force. 1 oz max. operating force. See attached PDF for full specs. 50 piece minimum. Special order, allow 3-4 weeks for delivery. NCNR.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • JS220