Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell GSDA03S3

Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Panel Mount
$ 67.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GSDA03S3.

IHS

Datasheet2 pages16 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2004-05-28
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2019-06-28
LTD Date2019-09-30

Related Parts

HoneywellGLCA01A1B
Electromechanical Switch Limit Switch N.O./N.C. SPDT 6A
HoneywellBZE6-2RQ
Switch Limit; Compact; Top Push Button Head; 15A; SPDT 1NO-1NC
HoneywellBZV6-2RN
Switch Limit; Compact; Top Push Button Head; 15A; SPDT 1NO-1NC

Descriptions

Descriptions of Honeywell GSDA03S3 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Panel Mount
Guard Door Interlock Actuator Key 120/240/380/480/500/600V AC 6/3/1.9/1.5/1.4/1.2A
Limit Switch-Ot : Rohs Compliant: Yes
Basic / Snap Action Switches SAFETY
HONEYWELL MICRO SWITCH GSDA03S3 Safety Interlock Switch, 1NO, 1NC, 10A@60. More details: Safety Interlock Switch, Hinge Mount Actuator, Rotated 90 Degrees Left of Center, Contact Form 1NO/1NC, Direct Opening, Slow Action, Break Before Make, Actuator Length 2.76 In., Connection Type 1/2 In. NPT Conduit, AC Contact Rating 10A @ 600V, Series GSD, DC Contact Rating 10A @ 250V, Height 2.16 In., Width 1.20 In., Depth 1.18 In., NEMA Rating 1, 4X (Indoor Only), 12, 13, IP Rating 66, 67, Operating Temp. Range -13 Degrees to 185 Degrees F, Contact Material Silver, Conduit Size 1/2 In. NPT

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO