What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell GSCA01S2

Snap Acting/Limit Switch, SPDT, Momentary, 250VDC, Hinge Mount, Rotated 90 Degree Actuator
$ 81.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GSCA01S2.

IHS

Datasheet13 pages9 years ago

Honeywell

Arrow Electronics

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-07-25
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2019-06-28
LTD Date2019-09-30

Related Parts

HoneywellV3-101
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.21mm, Screw Terminal, Plastic Plunger Actuator, Panel Mount
HoneywellGSCA01A1B
Switch Limit N.O./N.C. SPDT Side Roller Lever Conduit 6A 240VAC 250VDC Rotary Screw Mount
OmronZC-Q55
Limit Switch 10A 10A 250VAC SPDT 1NO 1NC Top Push Button Standard Spring Return 2.65 lb OF
Switch Limit; General Purpose; Top Push Roller Head; SPDT 1NO-1NC
Switch Limit N.O./N.C. SPDT Hinge Roller Lever Screw Mount 10A 480VAC 250VDC 1.96N Linear Cable
HoneywellV3L-111
Switch Limit; Miniature; Roller Lever Head; SPDT 1NO-1NC; 11A

Descriptions

Descriptions of Honeywell GSCA01S2 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 250VDC, Hinge Mount, Rotated 90 Degree Actuator
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Safety Switches, Electromechanical
Safety Limit Switch 10A Side Rotary Lever
1NC/1NO Safety Interlock Switch Nema 1, 4, 12, 13
Basic / Snap Action Switches SAFETY
The GSS Series Global Safety Switch is available in three configurations: GSA - Standard mounting per EN50041 GSC - Standard mounting per EN50047 GSE - Compatible with standard mounting per EN50047 UL, CE, CSA, SIL 3 capabl

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO