Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell GSCA01S1

Snap Acting/Limit Switch, SPDT, Momentary, 250VDC, Hinge Mount, Rotated 90 Degree Actuator

$ 81.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GSCA01S1.

IHS

Datasheet13 pages9 years ago

Honeywell

Electro Sonic

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-07-25
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-06-28
LTD Date2019-09-30

Related Parts

HoneywellGSDA01S1
Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Panel Mount
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Screw 10A 250VDC 2.16N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Lever Screw 10A 250VDC 1.08N Screw Mount
HoneywellGKEA01L
Snap Acting/Limit Switch, DPST, Latched, 2.8A, 24VDC, Screw Terminal, Panel Mount-threaded
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 10A 125VDC 4.5mm PANEL MOUNT
HoneywellV3L-111
Switch Limit; Miniature; Roller Lever Head; SPDT 1NO-1NC; 11A

Descriptions

Descriptions of Honeywell GSCA01S1 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 250VDC, Hinge Mount, Rotated 90 Degree Actuator
Switch Limit N.O./N.C. SPDT Hinge Conduit 600VAC 250VDC Rotary Screw Mount
Switch Limit; Safety; Side Rotary Lever Head; 1NO 1NC
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Safety Switches, Electromechanical
The GSS Series Global Safety Switch is available in three configurations: GSA - Standard mounting per EN50041 GSC - Standard mounting per EN50047 GSE - Compatible with standard mounting per EN50047 UL, CE, CSA, SIL 3 capabl
HONEYWELL MICRO SWITCH GSCA01S1 Safety Interlock Switch, 1NO/1NC, 10A@60. More details: Safety Interlock Switch, Hinge Mount Actuator, Rotated 90 Degrees Left of Center, Contact Form 1NO/1NC, Direct Opening, Snap Action, Actuator Length 2.76 In., Connection Type 1/2 In. NPT Conduit, AC Contact Rating 100mA to 10A @ 600V, Series GSC, DC Contact Rating 100mA to 10A @ 250V, Height 2.16 In., Width 1.20 In., Depth 1.18 In., NEMA Rating 1, 4, 12, 13, IP Rating 66, Operating Temp. Range -13 Degrees to 185 Degrees F, Contact Material Silver, Conduit Size 1/2 In. NPT

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO