Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell GLLA06F

Snap Acting/Limit Switch, DPST, Momentary, 10A, 250VDC, Roller Lever Actuator, Panel Mount

Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLLA06F.

IHS

Datasheet6 pages15 years ago

Electro Sonic

element14 APAC

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-06-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellGLLC01F
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Roller Lever Actuator, Panel Mount
HoneywellGLLA03F
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Roller Lever Actuator, Panel Mount
HoneywellV3L-111
Switch Limit; Miniature; Roller Lever Head; SPDT 1NO-1NC; 11A
Snap-Action Switches SPDT 10A QC TERM
Switch Snap Action N.O./N.C. SPDT Hinge Lever Screw 10A 250Vdc 1.08N Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 15A 250VAC 250VDC Screw Mount

Descriptions

Descriptions of Honeywell GLLA06F provided by its distributors.

Snap Acting/Limit Switch, DPST, Momentary, 10A, 250VDC, Roller Lever Actuator, Panel Mount
Switch Limit N.C. SPDT Top Roller Arm Conduit 5N Linear Screw Mount
SWITCH SNAP ACT DPST-NC 10A 300V
LIMIT SWITCH, SPDT; Actuator Type:Top Vertical Roller Lever Arm; Switch Operation:Slow Action; Contact Voltage AC Max:300V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A; Terminal Type:1/2" NPT ;RoHS Compliant: Yes
LIMIT SWITCH, SPDT; Contact Voltage AC Max:300V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A; Switch Terminals:Conduit; SVHC:No SVHC (20-Jun-2011); Actuation Type:Top; Actuator Type:Top Vertical Roller Lever Arm; Approval Bodies:CE, CCC, UL Recognised; Case Material:Plastic; Contact Configuration:2 N/C Slow Action; Contact Current Rating:10A; Contact Type:2NC; External Depth:31mm; External Length / Height:62mm; External Width:30.5mm; IP/NEMA Rating:IP65; Input Voltage Max:300VAC; Material:Plastic; No. of Mechanical Operations:5000000; Operating Temperature Max:80°C; Operating Temperature Min:-10°C; Series:GLL; Supply Voltage DC Max:250V; Supply Voltage Max:300VAC; Switch Operation:Slow Action; Terminal Type:Conduit; Thermal Current Rating:10A

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO