Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell GLLA03F

Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Roller Lever Actuator, Panel Mount
$ 13.926
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLLA03F.

Farnell

Datasheet6 pages15 years ago

element14 APAC

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-2.82%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-06-05
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2020-12-31
LTD Date2020-12-31

Related Parts

HoneywellGLLC01F
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Roller Lever Actuator, Panel Mount
HoneywellGLLA06F
Snap Acting/Limit Switch, DPST, Momentary, 10A, 250VDC, Roller Lever Actuator, Panel Mount
HoneywellV3L-111
Switch Limit; Miniature; Roller Lever Head; SPDT 1NO-1NC; 11A
Snap-Action Switches SPDT 10A QC TERM
Switch Snap Action N.O./N.C. SPDT Hinge Lever Screw 10A 250Vdc 1.08N Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 15A 250VAC 250VDC Screw Mount

Descriptions

Descriptions of Honeywell GLLA03F provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Roller Lever Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Top Roller Arm Conduit 300VAC 250VDC 3N
Avnet Japan
SWITCH SNAP ACTION SPDT 10A 300V
LIMIT SWITCH, SPDT; Actuator Type:Top Vertical Roller Lever Arm; Switch Function Type:Slow Action (BBM); Max Contact Voltage AC:300V; Max Contact Voltage DC:250V; Max Contact Current AC:10A; Max Contact Current DC:10A; Terminal ;RoHS Compliant: Yes
LIMIT SWITCH, SPDT; Contact Voltage AC Max:300V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A; Switch Terminals:Conduit; SVHC:No SVHC (20-Jun-2011); Actuation Type:Side; Actuator Type:Top Vertical Roller Lever Arm; Approval Bodies:CE, CCC, UL Recognised; Case Material:Plastic; Contact Configuration:SPDT Slow Action (BBM); Contact Current Rating:10A; Contact Type:1NO / 1NC; External Depth:31mm; External Length / Height:62mm; External Width:30.5mm; IP/NEMA Rating:IP65; Input Voltage Max:300VAC; Material:Plastic; No. of Mechanical Operations:5000000; Operating Temperature Max:80°C; Operating Temperature Min:-10°C; Series:GLL; Supply Voltage DC Max:250V; Supply Voltage Max:300VAC; Switch Operation:Slow Action; Terminal Type:Conduit; Thermal Current Rating:10A

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO