Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell GLDA01E7B

Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Wobble-coil Spring Actuator

$ 90.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLDA01E7B.

IHS

Datasheet26 pages7 years ago

Honeywell

RS (Formerly Allied Electronics)

Arrow Electronics

element14

Inventory History

3 month trend:
-35.54%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

HoneywellGLCA01E7B
Switch Limit N.O./N.C. SPDT Wobble Screw Mount 6A 240VAC 240VDC 1.3N Rotary Conduit Automotive
HoneywellGLLA01A2B
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Screw Terminal, Roller Type Actuator, Panel Mount
HoneywellGLLA01C
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 6A 600VAC 250VDC 9.8N Linear Conduit

Descriptions

Descriptions of Honeywell GLDA01E7B provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Wobble-coil Spring Actuator
Switch Limit N.O./N.C. SPDT Wobble Screw Mount 6A 240VAC 240VDC 1.3N Rotary Conduit
Switch; Coil; 6 A @ 120 V/3 A @ 240 V; 120 V @ 6 A/240 V @ 3 A; Snap-Action
HONEYWELL MICRO SWITCH GLDA01E7B Limit Switch, Wobble Stick, 1NC/1NO, 10A @
Limit Switches 1.3N.29lb 10A 600VAC 1NC 1NO SPDT Snap
125V Single Pole Double Throw (SPDT) 120V Limit Switches ROHS
The GLS series limit switches are specifically designed for world-wide applications and are supported by Honeywell global resources for sale and after sale service.
Limit Switch; Actuator Style:Wobble Coil Spring Lever; Operating Force Max:0.1N; Circuitry:SPDT-1NO/1NC; Contact Current Max:10A; Features:Wobble Coil Actuator; Mounting Type:Conduit; Operating Force:0.1N; Port Size:1/2" ;RoHS Compliant: Yes
LIMIT SWITCH, 0.1N, SPDT-1NO/1NC; Operating Force Max:0.1N; Contact Voltage AC Max:600V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A; SVHC:No SVHC (20-Jun-2011); Actuator Type:Wobble Coil Spring; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:10A; Series:GLS

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO