Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell FSS005WNGR

Force Sensor IC 5N Force
$ 81.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell FSS005WNGR.

Honeywell

Instruction Sheet4 pages12 years ago
Instruction Sheet4 pages13 years ago

JRH Electronics

Inventory History

3 month trend:
-23.08%

Supply Chain

Introduction Date2021-07-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HoneywellFSS015WNGB
Honeywell Tension Compression Sensor Load Cell FSS-SMT Series 1.53kg Range
HoneywellFSS010WNSB
Honeywell pull pressure sensor load cell, FSSseries, 1.02kgrange
HoneywellFSS020WNGB
Honeywell pull pressure sensor load cell, FSS-SMTseries, 2.04kgrange

Descriptions

Descriptions of Honeywell FSS005WNGR provided by its distributors.

Force Sensor IC 5N Force
Force Sensors & Load Cells Force Products
FSS-SMT Series force sensor, uncompensated/unamplified, low profile package, 0 N to 5 N force range, tape and reel packaging Honeywell FSS-SMT Series force sensors are designed to be one of the most reliable force sensors available as illustrated by 20 million Mean Cycles to Failure (MCTF) at 25°C [77°F] rating. This low profile Surface Mount Technology (SMT) sensor allows for automated assembly on a printed circuit board, often helping the customer to reduce assembly costs. The FSS-SMT Series force sensor is designed to provide precise and reliable force sensing performance in a compact commercial-grade package. The sensor incorporates Honeywell sensing technology that uses a specialized piezoresistive micromachined silicon sensing element. The low power, unamplified, uncompensated Wheatstone bridge circuit design provides inherently stable mV output over the force range. Force sensors operate on the principle that the resistance of silicon-implanted piezoresistors will change when the resistors flex under applied force. The sensor concentrates force from the applications, through the stainless steel ball, directly to the silicon-sensing element. The amount of resistance changes in proportion to the amount of force being applied. This change in circuit resistance results in a corresponding mV output level change. The sensor package design incorporates patented modular construction. The use of innovative elastomeric technology and engineered molded plastics results in load excitation capacities up to 60 N (range dependent). The stainless steel ball provides excellent mechanical stability, and is suitable for a variety of potential medical and commercial applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO