Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell FSG005WNPB

Honeywell pull pressure sensor load cell, FSGseries, 0.51kgrange,
$ 202.248

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell FSG005WNPB.

Honeywell

Instruction Sheet4 pages13 years ago
Instruction Sheet4 pages13 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-1.57%

CAD Models

Download Honeywell FSG005WNPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

HoneywellFSS015WNGB
Honeywell Tension Compression Sensor Load Cell FSS-SMT Series 1.53kg Range
HoneywellFSS005WNGB
Honeywell pull pressure sensor load cell, FSS-SMTseries, 0.51kgrange
HoneywellFSS010WNSB
Honeywell pull pressure sensor load cell, FSSseries, 1.02kgrange

Descriptions

Descriptions of Honeywell FSG005WNPB provided by its distributors.

Honeywell pull pressure sensor load cell, FSGseries, 0.51kgrange,
FORCE SENSOR, UNAMPLIFIED, ANALOG OUTPUT, 0 N TO 5 N FORCE RANGE
Force Sensor Ratiometric-OUT 4-Pin SIP Blister Pack
Avnet Japan
Force Sensor, 5N, 10Vdc; |Honeywell FSG005WNPB
Force Sensor IC 5N Force 0.1ms 12.5V
Force Sensors & Load Cells Force Products
Honeywell Technologies FSG005WNPB 称重传感器
RS APAC
FORCE SENSORS FORCE AND STRAIN;
FSG Series force sensor, uncompensated/unamplified, analog output, 0 N to 5 N force range, blister pack packaging The FSG Series Force Sensor provides precise, reliable force sensing performance in a compact commercial-grade package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined silicon sensing element. The low power, unamplified, non-compensated Wheatstone bridge circuit design provides inherently stable mV outputs over the 5 N, 10 N, 15 N and 20 N force ranges. Force sensors operate on the principle that the resistance of silicon-implanted piezoresistors will increase when the resistors flex under any applied force. The sensor concentrates force from the application, through the stainless steel plunger, directly to the silicon-sensing element. The amount of resistance changes in proportion to the amount of force being applied. This change in circuit resistance results in a corresponding mV output level change. The sensor package design incorporates patented modular construction. The use of innovative elastomeric technology and engineered molded plastics results in overforce capacities of up to three times the rated force. The stainless steel plunger provides excellent mechanical stability and is adaptable to a variety of applications. Various electric interconnects can accept prewired connectors, printed circuit board mounting, and surface mounting. The unique sensor design also provides a variety of mounting options that include mounting brackets.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO