Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell FS03

Force Transducer, Compensated, Amplified, 0 Lb To 3.0 Lb Force Range
$ 72.136

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell FS03.

Master Electronics

Datasheet1 page18 years ago
Datasheet2 pages8 years ago

Factory Futures

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Honeywell FS03 provided by its distributors.

Force Transducer,Compensated, Amplified, 0 Lb To 3.0 Lb Force Range
Compression Load Cell IC 3lb Force 12V
The FS01/FS03 Series sensors are a special low cost, piezoresistive-based force sensor. These high-level voltage output, calibrated, and temperature compensated sensors give an accurate and stable output over a 5 °C to 50 °C [41 °F to 122 °F] temperature range. They offer simple operation from a single 5.0 Vdc supply. Operation from any dc supply voltage, up to 12.0 Vdc, is acceptable. These sensors feature an integrated circuit sensor element and laser-trimmed thick-film ceramic in a small plastic housing. Their extremely small size enables the use of multiple sensors in limited available space. This package also provides excellent corrosion resistance and isolation to external package stress.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO