Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell EX-AR30

Switch, Explosion Proof Limit, Side Rotary, 1NC/1NO, SPDT, Snap Action
$ 517.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell EX-AR30.

Farnell

Datasheet13 pages11 years ago

Sager Electronics

Honeywell

Newark

Electro Sonic

Inventory History

3 month trend:
+4.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellBZE6-2RN2
Limit Switch, Enclosed, SPDT, Adjustable Roller Lever, Seal Boot, BZE6 Series
HoneywellBZE6-2RQ8
Switch Limit; Compact; Top Push Roller Head; 15A; SPDT 1NO-1NC
HoneywellBZE6-2RN80
Switch Limit; Compact; Top Push Roller Head; 15A; SPDT 1NO-1NC

Descriptions

Descriptions of Honeywell EX-AR30 provided by its distributors.

Switch, Explosion Proof Limit, Side Rotary, 1NC/1NO, SPDT, Snap Action
HONEYWELL ROLLER LEVER LIMIT SWITCH, NO/NC, SPDT, ALUMINIUM HOUSING, 480V AC MAX, 15A MAX
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 0.5A 250VDC 1.11N Rotary Conduit
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.65mm, Screw Terminal, Roller Lever Actuator, Panel Mount-threaded
500mA 125V Single Pole Double Throw (SPDT) 15A 125V Limit Switches ROHS
Electromechanical Switch Enclosed Switch SPDT 15A
Limit Switch; Series:EX; Actuator Style:Roller Lever; Operating Force Max:2.5lbf; Contact Voltage AC Max:480V; Contact Voltage DC Max:125V; Contact Current AC Max:15A; Contact Current DC Max:500mA; Circuitry:SPDT ;RoHS Compliant: Yes
LIMIT SWITCH, EX-PROOF, 15A, CCW; Configuration, contact:1 N/C, 1 N/O SPDT Snap Action; Actuator type:Side Rotary; Current rating, thermal:15A; Temp, op. max:71°C; Temp, op. min:-40°C; Length / Height, external:92.96mm; Width, external:65.02mm; Depth, external:51.18mm; Force, operating max:1.11N; Material, case:Aluminium; Terminal type:14 NPT Conduit; Travel, differential:0.18mm; Travel, pre:2.65mm; Voltage, contact AC:250V ac; Voltage, contact AC max:480V ac; Voltage, contact AC min:125V ac; Voltage, contact DC max:250V dc; Voltage, contact DC min:125V dc
MICRO SWITCH EX Series Explosion-Proof Limit Switches, Side Rotary, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit MICRO SWITCH EX Series switches feature the smallest UL-listed housings available for use in hazardous locations. The EX Series switch cavity is designed to cool expanding gases below the ignition temperature of the surrounding explosive atmosphere. The EX Series is capable of switching up to 20 amps while providing ample wiring space for ease of installation. Single and double conduit openings are available. Dual conduit openings may allow for through wiring of multiple switches. The EX Series can be mounted from any of the switch’s four sides.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • EX-AR30.