Honeywell CSLA2DJ

Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
$ 82.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell CSLA2DJ.

IHS

Datasheet2 pages28 years ago

Newark

Electro Sonic

X-ON

TME

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

HoneywellCSLA2DJI
Open Loop Current Sensor AC/DC Current 9V Automotive 3-Pin
HoneywellCSLA2DH
Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
HoneywellCSLA1DJ
Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
Open Loop Current Sensor AC/DC Current ±15V 4-Pin
Open Loop Current Sensor AC/DC Current 5V 4-Pin
SENSOR CURRENT HALL 200A AC/DC

Descriptions

Descriptions of Honeywell CSLA2DJ provided by its distributors.

Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
Open Loop Current Sensor AC/DC Current 9V 3-Pin
Board Mount Current Sensors 6-12 Vdc Pin-Out Style 2
SENSOR CURRENT HALL 225A AC/DC
IC MCU 32BIT 64KB FLASH 48LFQFP
Honeywell Commercial Solid State/Magnet
Electrification/Battery Sensing
CURRENT SENSOR TRANSDUCER; Sensor Output: Voltage; Supply Voltage DC Min: 6V; Supply Voltage DC Max: 12V; Current Measuring Range DC: -225A to 225A; Current Measuring Range AC: -225A to 225A; Response Time: 3µs; Accuracy %: -;

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSLA2DJ.