Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell CMC5.2

Resistor, Wirewound, 0.2 Ohms, 5 Watts, Chassis Mount, Axial
$ 5.026

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell CMC5.2.

Master Electronics

Datasheet1 page18 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Related Parts

HoneywellCMC50100
Res Wirewound 100 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
HoneywellCMC5.1
Res Wirewound 0.1 Ohm 5% 5W ±90ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of Honeywell CMC5.2 provided by its distributors.

Resistor, Wirewound, 0.2 Ohms, 5 Watts, Chassis Mount, Axial
Wirewound Resistors - Chassis Mount .2 OHM 5W 5% +90 PPM
Res Wirewound 0.2 Ohm 5% 5W ±90ppm/C Aluminum Housed AXL Chassis Mount
Potentiometers, Encoders and Resolvers, Wirewound Resistors
±5% ±90ppm/℃ 200mΩ 5W base mount
The CMC Series resistors are exceptionally stable and versatile. The anodized aluminum housing provides durability to withstand shock, vibration and harsh environmental conditions. It also offers heat-sinking capabilities and chassis mounting options. The terminals are copperweld, tinned with axial leads. Made to MIL-R-18546 standards, the CMC series provides durability with superior power ratings. Note: Not suitable for high frequency applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMC-5.2