Descriptions of Honeywell BZ-R31 provided by its distributors.
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.89mm, Screw Terminal, Panel Mount
Switch Snap Action N.O./N.C. SPDT Plunger 15A 480VAC 250VDC 186.42VA 7.78N Screw Mount Screw
Industrial Snap Action Switch, Pin, Plunger Actuator, SPDT, 15A @ 480V AC Contact Rating
Switch Limit; Basic; Plunger Head; SPDT 1NO-1NC; 15A
BASIC SWITCH, LARGE PREMIUM, SPDT 15A, PIN PLUNGER, SCREW, BZ SERIES
On-Mom SPDT 6.24N~7.94N 130μm 20000000Cycles 15A SPDT Base Mount, Threaded Mount
Standard Basic Switch,Single Pole Double Throw Circuitry,15 A at 250 Vac,Pin Plunger Actuator,Solder Termination,Silver Contacts,UL,CSA,ENEC
Snap Action Basic Switch; Series:BZ; Actuator Style:Pin Plunger; Operating Force Max:28ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:15A; Operating Force Min:22ozf; Operating Position:15.88 mm; Over Travel:0.13mm ;RoHS Compliant: Yes
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Pin Plunger Actuator, Solder Termination, Silver Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.