Honeywell ASCX150AN

Pressure Sensor 0psi to 150psi Absolute 6-Pin
$ 103.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell ASCX150AN.

IHS

Datasheet3 pages23 years ago
Datasheet5 pages25 years ago

RS (Formerly Allied Electronics)

Newark

Supply Chain

Country of OriginUSA
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1999-06-16
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2011-04-30
LTD Date2011-04-30

Related Parts

HoneywellSCX150DN
DIFFERENTIAL PRESSURE SENSOR FOR PNEUMATIC FLUID, 150PSI MAX PRESSURE, 20 V DC
HoneywellXCX01DNC
SENSOR, PRESSURE, DIFFERENTIAL, VACUUM GAGE, +/- 1.0 PSI, COMMERCIAL GRADE
HoneywellSCX01DN
SENSYM SCX01DN Pressure Sensor, Analogue, 1 psi, Differential, 20 V, Dual Radial Barbless

Descriptions

Descriptions of Honeywell ASCX150AN provided by its distributors.

Pressure Sensor 0psi to 150psi Absolute 6-Pin
Honeywell JZ SILICON PRESSURE PRODUCTS
Pressure Sensors ROHS
SENSOR 150PSIA 0.19" 4.75V
SENSOR AMP 0-150PSIA
0 to 150 psia, 0-5Vdc Output
Analog 0psi~150psi 16V SIP
Micro Peripheral IC
Pressure Sensor; Operating Pressure Max:150psi; Sensor Output:Voltage; Port Size:0.08"; Port Style:Straight; Pressure Measure Type:Absolute; Sensor Terminals:Through Hole; Operating Pressure:0-150 Psi; Operating Pressure Min:0psi ;RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO